
Number (Package size 4 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 4 pc(s)
- 3 + 1 for free
- Temperature range -40 to +60 °C
Technical specifications
- Temperature range -40 to +60 °C
- Size
AAA
- Product type
AAA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
1250 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
4 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 650728 Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 650728 Energizer Ultimate FR03 AAA battery Lithium 1250 mAh 1.5 V 4 pc(s)
Description
The longest-life AA battery in the world is suitable for all devices that need to be ready and available in the long-term. It has a higher performance than conventional alkaline manganese batteries, provides full power from -40 to +60 °C and is 30% lighter. Even after 10 years of storage, it still has 85% of its initial power for modern high-power devices. Einsatzgebiete: Portable CD players, cassette recorders, camcorders, flashes, etc.
Features
- Mercury and cadmium- free
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































