
Number (Package size 20 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Aa Battery Max Plus
- Set of 20
- Powerful and reliable
- Resealable storage box
- No.1 of our long-life AA alkaline batteries
- Leak protection
- Maintains charging for up to 12 years when stored
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
20 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Dim
(Ø x H) 14 mm x 50.5 mm
- Rechargeable
No
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1666451 Energizer Max Plus Industrial AA battery Alkali-manganese 1.5 V 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1666451 Energizer Max Plus Industrial AA battery Alkali-manganese 1.5 V 20 pc(s)
Description
High performance for every application!
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy.
Get to know the No.1 of our long-life AA alkaline batteries. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS AA batteries are ready to use even after storage for up to 12 years, so you can always have a battery at hand when you need it. Provide your most powerful devices, such as cameras, razors, mobile games and gamepads, with the energy you are used to from Energizer.
This text is machine translated.
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced. Alkaline industrial battery for professional applications. ideal for large consumers in industry, authorities, medical technology, event technology and much more. Designed to provide professional equipment with reliable and long-lasting energy.
Get to know the No.1 of our long-life AA alkaline batteries. The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS AA batteries are ready to use even after storage for up to 12 years, so you can always have a battery at hand when you need it. Provide your most powerful devices, such as cameras, razors, mobile games and gamepads, with the energy you are used to from Energizer.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.97*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































