
Number (Package size 12 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Energizer Industrial Alkaline Baby Batteries
- Set of 12
- Temperature range -18 to +55 ° C
- 10 years storable
Technical specifications
- Temperature range -18, +55 °C
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
12 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1298217 Energizer Industrial LR14 C battery Alkali-manganese 1.5 V 12 pc(s)
Security datasheet
Security datasheet 1298217 Energizer Industrial LR14 C battery Alkali-manganese 1.5 V 12 pc(s)
Description
Alkali industry battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Designed to provide professional equipment reliable and long-lasting energy.
Hints
With the bracket ABG-43 (Article Nr.1577251), the cells can be saved from the battery holder prior to slip out. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 39.98*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































