
Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 9.99
-45 %
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Ansmann Industrial Alkaline
- Temperature range -10 to +50 ° C
- reliable performance
- Set of 10
Technical specifications
- Temperature range: -10 to +50°C
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
10 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Dim
(Ø x H) 14 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1541496 Ansmann Industrial AA battery Alkali-manganese 1.5 V 10 pc(s)
Security datasheet
Security datasheet 1541496 Ansmann Industrial AA battery Alkali-manganese 1.5 V 10 pc(s)
Description
High-performance alkaline battery for industrial solutions.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 41.97€ 37.47*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































