
Number (Package size 500 pc(s))
Total (€ 0.38 / piece)
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
Varta INDUSTRIAL PRO AA OEM
- Powerful and reliable
- Temperature range: -10 to +50 °C
- Optimized for industry and trade
Technical specifications
- Temperature range: -10 to +50 °C
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
2900 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
500 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3402568 Varta Varta Cons.Varta AA battery Alkali-manganese 2900 mAh 1.5 V 500 pc(s)
User & Safety Instructions
User & Safety Instructions 3402568 Varta Varta Cons.Varta AA battery Alkali-manganese 2900 mAh 1.5 V 500 pc(s)
Description
Varta industrial Pro
The Varta industrial pro was designed specifically for professional applications. The perfect power solution with extremely good performance for all applications in industry and trade. Cell design adapted to OEM requirements for easy and quick handling.
This text is machine translated.
Features
- Powerful and reliable
- Good temperature behavior
- Fast handling
- High quality
- Optimized for industry and trade
- Shelf life up to 10 years
- Ideal for standby or pulse discharge with high discharge currents
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 215.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























