
Number (Package size 10 pc(s))
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Varta INDUSTRIAL PRO AAA pieces
- Powerful and reliable
- Temperature range: -10 to +50 °C
- Optimized for industry and trade
Technical specifications
- Temperature range: -10 to +50 °C
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1220 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
10 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3402567 Varta Varta Cons.Varta AAA battery Alkali-manganese 1220 mAh 1.5 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3402567 Varta Varta Cons.Varta AAA battery Alkali-manganese 1220 mAh 1.5 V 10 pc(s)
Description
Varta industrial Pro
The Varta industrial pro was designed specifically for professional applications. The perfect power solution with extremely good performance for all applications in industry and trade. Cell design adapted to OEM requirements for easy and quick handling.
This text is machine translated.
Features
- Powerful and reliable
- Good temperature behavior
- Fast handling
- High quality
- Optimized for industry and trade
- Shelf life up to 10 years
- Ideal for standby or pulse discharge with high discharge currents
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.77*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























