
Number (Package size 10 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Energizer Industrial Alkaline AA batteries
- Set of 10
- Temperature range -18 to +55 ° C
- 10 years storable
Technical specifications
- Temperature range -18 to +55 °C
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
10 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Dim
(Ø x H) 14 mm x 50.5 mm
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1298215 Energizer Industrial LR06 AA battery Alkali-manganese 1.5 V 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1298215 Energizer Industrial LR06 AA battery Alkali-manganese 1.5 V 10 pc(s)
Description
Alkali industry battery for profesionelle applications. Ideal for bulk customers in industry, government, medical, event technology and much more. Designed to provide professional equipment reliable and long-lasting energy.
Hints
With the bracket ABG-47 (Article Nr.1577253) the cells can be secured against slipping out of the battery holder. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.47*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































