
Number (Package size 20 pc(s))
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Highlights & Details
Varta INDUSTRIAL PRO 9V pieces
- Powerful and reliable
- Temperature range: -20 to +50 °C
Technical specifications
- Temperature range: -20 to +50 °C
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
640 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
20 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 3402563 Varta 9 V / PP3 battery Alkali-manganese 640 mAh 9 V 20 pc(s)
User & Safety Instructions
User & Safety Instructions 3402563 Varta 9 V / PP3 battery Alkali-manganese 640 mAh 9 V 20 pc(s)
Description
Varta industrial Pro
The Varta industrial pro was designed specifically for professional applications. The perfect power solution with extremely good performance for all applications in industry and trade. Cell design adapted to OEM requirements for easy and quick handling.
This text is machine translated.
Features
- Powerful and reliable
- Good temperature behavior
- Fast handling
- High quality
- Optimized for industry and trade
- Shelf life up to 5 years
- Ideal for standby or pulse discharge with high discharge currents
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.97*
What kind of Industry main batteries are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































