
Highlights & Details
Energizer Ultimate Lithium 9 V Block Battery
- Temperature range -40 to +60 ºC
- Ideal for smoke detectors
Technical specifications
- Temperature range -40 to +60 °C
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Lithium
- Voltage
9 V
- Capacity (mAh, Ah)
12000 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
50 g
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Cable length
0 cm
- Factory colour
Grey
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650448 Energizer Ultimate 6LR61 9 V / PP3 battery Lithium 12000 mAh 9 V 1 pc(s)
Information
Test Summary Report 650448 Energizer Ultimate 6LR61 9 V / PP3 battery Lithium 12000 mAh 9 V 1 pc(s)
Security datasheet
Security datasheet 650448 Energizer Ultimate 6LR61 9 V / PP3 battery Lithium 12000 mAh 9 V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 52.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































