
Number (Package size 8 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Duracell Optimum AA battery Alkali-manganese 1.5 V 8 pc(s)
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
8 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 2884255 Duracell Optimum AA battery Alkali-manganese 1.5 V 8 pc(s)
User & Safety Instructions
User & Safety Instructions 2884255 Duracell Optimum AA battery Alkali-manganese 1.5 V 8 pc(s)
Description
Our best alkaline batteries – optimum performance.
Duracell's most groundbreaking innovation ever. Protected by 14 patents. The Duracell OPTIUM has a new cathode system that can provide up to 200% additional life in certain devices or additional power in other devices. The 100% recyclable packaging and 0% plastic also ensure optimum sustainability.
This text is machine translated.
Duracell's most groundbreaking innovation ever. Protected by 14 patents. The Duracell OPTIUM has a new cathode system that can provide up to 200% additional life in certain devices or additional power in other devices. The 100% recyclable packaging and 0% plastic also ensure optimum sustainability.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 21.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































