
Highlights & Details
Voltcraft Alkaline Mono-Batteries 2er-Set
- For devices with high power consumption
- Set of 2
Technical specifications
- Size
D
- Product type
D battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
18000 mAh
- Height
61 mm
- (Ø)
33 mm
- Content
2 pc(s)
- Alternative battery types
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
KD
Show more
- Rechargeable
No
- Dim
(Ø x H) 33 mm x 61 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2588273 VOLTCRAFT LR20 D battery Alkali-manganese 18000 mAh 1.5 V 2 pc(s)
Security datasheet
Security datasheet 2588273 VOLTCRAFT LR20 D battery Alkali-manganese 18000 mAh 1.5 V 2 pc(s)
Warranty Terms
Warranty Terms 2588273 VOLTCRAFT LR20 D battery Alkali-manganese 18000 mAh 1.5 V 2 pc(s)
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































