
Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
Only 9 Set(s) available
Highlights & Details
D Mono battery GP alkaline Super 1.5V 2 pcs
- Ideal for devices for everyday use
- Patented, spill-resistant design
- Compact 100% paper packaging
Technical specifications
- Size
D
- Product type
D battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
61 mm
- (Ø)
33 mm
- Content
2 pc(s)
- Alternative battery types
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
KD
Show more
- Rechargeable
No
- Dim
(Ø x H) 33 mm x 61 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2900374 GP Super D battery Alkali-manganese 1.5 V 2 pc(s)
Security datasheet
Security datasheet 2900374 GP Super D battery Alkali-manganese 1.5 V 2 pc(s)
Description
Discover the improved GP Super Alkaline D Mono batteries with G-TECH technology.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline D batteries offer good value for money and are suitable for everyday devices such as torches, toys and more. Supplied per 2 pieces in a 100% paper package. Select the GP Super Alkaline D batteries and experience the reliable performance that your devices need.
This text is machine translated.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices These GP Super Alkaline D batteries offer good value for money and are suitable for everyday devices such as torches, toys and more. Supplied per 2 pieces in a 100% paper package. Select the GP Super Alkaline D batteries and experience the reliable performance that your devices need.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































