
Number (Package size 2 pc(s))
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
Only 8 Set(s) available
Highlights & Details
Ansmann LR20 Red-Line D battery Alkali-manganese 1.5 V 2 pc(s)
- Powerful alkaline batteryReplaces 1.5 V mono/D/LR20/MN1301Storage life: 7 years & leak proof
Technical specifications
- Size
D
- Product type
D battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
61 mm
- (Ø)
33 mm
- Content
2 pc(s)
- Alternative battery types
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
KD
Show more
- Rechargeable
No
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 2254621 Ansmann LR20 Red-Line D battery Alkali-manganese 1.5 V 2 pc(s)
Information
Information 2254621 Ansmann LR20 Red-Line D battery Alkali-manganese 1.5 V 2 pc(s)
Security datasheet
Security datasheet 2254621 Ansmann LR20 Red-Line D battery Alkali-manganese 1.5 V 2 pc(s)
Description
Branded quality for everyday useWith long-lasting, precise energy output, alkaline batteries are the ideal power source for the most varied everyday devices with average consumption. This includes electrical devices such as remote controls, flashlights, alarm clocks and wall clocks.With the battery, you always have an independent power supply at hand in case of power failures or in any other emergency.Reliable and long shelf lifeThe batteries of the Red Line offer reliable performance and a long life (7 years) at a very good price-performance ratio.Quality-testedAnsmann batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. Through rigorous testing in Germany and the Far East, we can guarantee the highest product quality. Our quality experts regularly monitor compliance with our high requirements as well as international standards.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 2 Alkaline Red Batteries Mono D / LR20
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























