
Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
Only 5 Set(s) available
Highlights & Details
Energizer Power Alkaline D-size batteries, set of 2
- Set of 2
Technical specifications
- Size
D
- Product type
D battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
61 mm
- (Ø)
33 mm
- Content
2 pc(s)
- Alternative battery types
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
KD
Show more
- Rechargeable
No
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 1333043 Energizer Power LR20 D battery Alkali-manganese 1.5 V 2 pc(s)
Security datasheet
Security datasheet 1333043 Energizer Power LR20 D battery Alkali-manganese 1.5 V 2 pc(s)
Description
For standard applications.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































