
Number (Package size 40 pc(s))
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial LR03 AAA Alkaline manganese battery, 1300 mAh, 40 pcs
- High energy density
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1300 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
40 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2377793 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1300 mAh 1.5 V 40 pc(s)
Security datasheet
Security datasheet 2377793 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1300 mAh 1.5 V 40 pc(s)
Description
Voltcraft Industrial batteries fulfill the highest quality standards and offer high reliability.The high energy density and the high-quality components enable a long service life and high performance. ideal for industrial use at low or high power consumption.In the practical stock pack you always have enough powerful batteries at hand to meet your needs.
This text is machine translated.
This text is machine translated.
Features
- LR03 Alkaline AAA
- 1.5 V
- 1300 mAh
Scope of delivery
- Alkaline AAA x 40pcs
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































