
Highlights & Details
Varta LONGLIFE Power AA battery Alkali-manganese 1.5 V 40 pc(s)
- 40er setideal for energy-hungry devicesPowerful and reliable
- This text is machine translated.
Technical specifications
- Temperature range -10 to +50 ºC
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
40 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1587159 Varta LONGLIFE Power AA battery Alkali-manganese 1.5 V 40 pc(s)
Information
Information 1587159 Varta LONGLIFE Power AA battery Alkali-manganese 1.5 V 40 pc(s)
Conformity certificate
Conformity certificate 1587159 Varta LONGLIFE Power AA battery Alkali-manganese 1.5 V 40 pc(s)
Security datasheet
Security datasheet 1587159 Varta LONGLIFE Power AA battery Alkali-manganese 1.5 V 40 pc(s)
Description
Specially designed for use in devices such as toys, cameras, audio equipment, computer accessories or torches, offers the Varta High Energy optimum performance for equipment with high energy consumption. The High Energy provides high performance with innovative graphite and anodes recipe as well as an efficient electrolyte. High-quality manganese dioxide with barium sulfate additive and contribute to the high overall performance inside cup coating. Continuous research and development varta an ongoing improvement of product quality. High performance characteristics and a shelf life of 10 years round off the quality of the cell.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 53.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































