
Number (Package size 10 pc(s))
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT alkaline size AAA batteries, set of 10
- Recommended for high power consumption
Technical specifications
- Size
AAA
- Product type
AAA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Capacity (mAh, Ah)
1350 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
10 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2813278 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 10 pc(s)
Security datasheet
Security datasheet 2813278 VOLTCRAFT Industrial LR03 AAA battery Alkali-manganese 1350 mAh 1.5 V 10 pc(s)
Description
High power superior alkaline batteries. Particularly suited for use in devices with high power consumption and for long life use.
Features
- LR03 Alkaline AAA
- 1.5 V
- 1350 mAh
Scope of delivery
- Alkaline AAA x 10pcs
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































