
Highlights & Details
VOLTCRAFT CR 123 A photo-lithium battery, 10
- High energy density
- Minimal self-discharge
- Temperature range -20 to +60 ° C
- Set of 10
Technical specifications
- Product type
Camera battery
- Size
CR123A
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1500 mAh
- Alternative battery types
EL123AP
K123LA
RL123A
EL123A
DL123A
5018LC
LR123
VL123
CR17345
- Temperature range
-20 - +60 °C
- Height
33.4 mm
- (Ø)
17 mm
- Content
10 pc(s)
- Type
CR123A 10pcs
- Rechargeable
No
- Dim
(Ø x H) 17 mm x 33.4 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2542847 VOLTCRAFT CR123A 10pcs Camera battery CR123A Lithium 1500 mAh 3 V 10 pc(s)
Security datasheet
Security datasheet 2542847 VOLTCRAFT CR123A 10pcs Camera battery CR123A Lithium 1500 mAh 3 V 10 pc(s)
Warranty Terms
Warranty Terms 2542847 VOLTCRAFT CR123A 10pcs Camera battery CR123A Lithium 1500 mAh 3 V 10 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 51.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































