
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Camera battery
- Size
CR-P2
- Technology
Lithium
- Voltage
6 V
- Capacity (mAh, Ah)
1400 mAh
- Alternative battery types
EL223AP
K223LA
RLP2
EL223APBP
DL223A
5024LC
VL223
CR223A
CRP2
CRP2P
Show more
- Length
36 mm
- Width
35 mm
- Height
19 mm
- Weight
38
- Content
1 pc(s)
- Type
2CRP2
- Rechargeable
No
- Dim
(L x W x H) 36 x 35 x 19 mm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348440 Duracell 2CRP2 Camera battery CR-P2 Lithium 1400 mAh 6 V 1 pc(s)
Description
Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























