
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Camera battery
- Size
4SR44
- Technology
Lithium
- Voltage
6 V
- Capacity (mAh, Ah)
150 mAh
- Alternative battery types
A476
E476A
V4034PX
V476A
V476GA
L1325
V34PX
GP476A
WE476A
UM476A
Show more
- Height
25 mm
- (Ø)
13 mm
- Weight
11
- Content
1 pc(s)
- Type
PX28
- Rechargeable
No
- Dim
(Ø x H) 13 mm x 25 mm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2348441 Duracell PX28 Camera battery 4SR44 Lithium 150 mAh 6 V 1 pc(s)
Description
Duracell special batteries are reliable power solutions for all devices, which do not require a standard battery size and are just as powerful as batteries for cameras or remote controls. Whatever was needed, Duracell has a special battery for you.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































