
Highlights & Details
Duracell Ultra Lithium battery CR 123 A, set of 2
- Set of 2
Technical specifications
- Product type
Camera battery
- Size
CR123A
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1400 mAh
- Alternative battery types
EL123AP
K123LA
RL123A
EL123A
DL123A
5018LC
LR123
VL123
CR17345
- Temperature range
-20 – +60 °C
- Height
33.4 mm
- (Ø)
17 mm
- Content
2 pc(s)
- Type
CR123
- Rechargeable
No
- Dim
(Ø x H) 17 mm x 33.4 mm
Documents & Downloads
Information
Test Summary Report 399460 Duracell CR123 Camera battery CR123A Lithium 1400 mAh 3 V 2 pc(s)
Conformity certificate
Conformity certificate 399460 Duracell CR123 Camera battery CR123A Lithium 1400 mAh 3 V 2 pc(s)
Security datasheet
Security datasheet 399460 Duracell CR123 Camera battery CR123A Lithium 1400 mAh 3 V 2 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 86.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























