
Number
Total (€ 5.49 / piece)
€ 12.99
-58 %
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Duracell Ultra Lithium battery CR 123 A
- High energy density
- Minimal self-discharge
- Zuber casual and long life
Technical specifications
- Product type
Camera battery
- Size
CR123A
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1400 mAh
- Alternative battery types
EL123AP
K123LA
RL123A
EL123A
DL123A
5018LC
LR123
VL123
CR17345
- Temperature range
-20 – +60 °C
- Width
8.40 mm
- Height
33.4 mm
- (Ø)
17 mm
- Weight
0.022
- Content
1 pc(s)
- Type
CR123
- Rechargeable
No
- Dim
(Ø x H) 17 mm x 33.4 mm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399459 Duracell CR123 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 399459 Duracell CR123 Camera battery CR123A Lithium 1400 mAh 3 V 1 pc(s)
Description
Powerful and long life. Especially suited for cameras with motor drive and integrated flash. Lithium camera batteries are characterised by a high energy consumption and minimum self-discharge.
This text is machine translated.
This text is machine translated.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 90.98€ 83.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































