
Highlights & Details
VARTA Foto Lithium CR-P2
- High energy density
- Reliable and long service life
- Temperature range -20 to +60 ºC
Technical specifications
- Product type
Camera battery
- Size
CR-P2
- Technology
Lithium
- Voltage
6 V
- Capacity (mAh, Ah)
1450 mAh
- Alternative battery types
EL223AP
K223LA
RLP2
EL223APBP
DL223A
5024LC
VL223
CR223A
CRP2
CRP2P
Show more
- Temperature range
-20 – +60 °C
- Length
35 mm
- Width
19.5 mm
- Height
36 mm
- Weight
38 g
- Content
1 pc(s)
- Type
LITHIUM Cylindr. CR-P2 Bli1
- Rechargeable
No
- Dim
(L x W x H) 35 x 19.5 x 36 mm
- Factory colour
Black
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 626481 Varta LITHIUM Cylindr. CR-P2 Bli1 Camera battery CR-P2 Lithium 1450 mAh 6 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 626481 Varta LITHIUM Cylindr. CR-P2 Bli1 Camera battery CR-P2 Lithium 1450 mAh 6 V 1 pc(s)
Information
Test Summary Report 626481 Varta LITHIUM Cylindr. CR-P2 Bli1 Camera battery CR-P2 Lithium 1450 mAh 6 V 1 pc(s)
Conformity certificate
Conformity certificate 626481 Varta LITHIUM Cylindr. CR-P2 Bli1 Camera battery CR-P2 Lithium 1450 mAh 6 V 1 pc(s)
Security datasheet
Security datasheet 626481 Varta LITHIUM Cylindr. CR-P2 Bli1 Camera battery CR-P2 Lithium 1450 mAh 6 V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 24.98€ 23.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































