
Highlights & Details
VARTA Electronics V28PX silver oxide battery
- High energy density
- Reliable and long service life
- Optimized for highest performance
Technical specifications
- Product type
Camera battery
- Size
4SR44
- Technology
Silver oxide
- Voltage
6.2 V
- Capacity (mAh, Ah)
145 mAh
- Alternative battery types
V28PXL
V28PX
V28GA
28L
4NZ13
GP476A
PX28A
KS28
4MR44
4034
Show more
- Temperature range
-10, +65 °C
- Length
25 mm
- Width
13 mm
- Height
25.2 mm
- (Ø)
13 mm
- Weight
11.1 g
- Content
1 pc(s)
- Type
SILVER Cylindr.V28PX/4SR44 Bl1
- Rechargeable
No
- Dim
(Ø x H) 13 mm x 25.2 mm
- Factory colour
Silver
- Depth
1.3 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650723 Varta SILVER Cylindr.V28PX/4SR44 Bl1 Camera battery 4SR44 Silver oxide 145 mAh 6.2 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650723 Varta SILVER Cylindr.V28PX/4SR44 Bl1 Camera battery 4SR44 Silver oxide 145 mAh 6.2 V 1 pc(s)
Conformity certificate
Conformity certificate 650723 Varta SILVER Cylindr.V28PX/4SR44 Bl1 Camera battery 4SR44 Silver oxide 145 mAh 6.2 V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98€ 24.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































