
Highlights & Details
VARTA Foto Lithium CR 2
- High energy density
- Reliable and long life
- This text is machine translated.
Technical specifications
- Product type
Camera battery
- Size
CR 2
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
880 mAh
- Alternative battery types
EL1CR2
KCR2
RLCR2
DLCR2
DLCR2B
DR2R
RLCR2-L
5046LC
CR17355
- Temperature range
-20 - +70 °C
- Length
16 mm
- Width
16 mm
- Height
27 mm
- (Ø)
15.6 mm
- Weight
11 g
- Content
1 pc(s)
- Type
LITHIUM Cylindrical CR2 Bli 1
- Rechargeable
No
- Dim
(Ø x H) 15.6 mm x 27 mm
- Depth
1.600 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 626465 Varta LITHIUM Cylindrical CR2 Bli 1 Camera battery CR 2 Lithium 880 mAh 3 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 626465 Varta LITHIUM Cylindrical CR2 Bli 1 Camera battery CR 2 Lithium 880 mAh 3 V 1 pc(s)
Information
Test Summary Report 626465 Varta LITHIUM Cylindrical CR2 Bli 1 Camera battery CR 2 Lithium 880 mAh 3 V 1 pc(s)
Conformity certificate
Conformity certificate 626465 Varta LITHIUM Cylindrical CR2 Bli 1 Camera battery CR 2 Lithium 880 mAh 3 V 1 pc(s)
Security datasheet
Security datasheet 626465 Varta LITHIUM Cylindrical CR2 Bli 1 Camera battery CR 2 Lithium 880 mAh 3 V 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 21.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























