There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CRAA
Non-standard battery
Lithium
3 V
2000 mAh
50.0 mm
14.75 mm
1 pc(s)
CR AA
No
(Ø x H) 14.75 mm x 50.0 mm
-55 to +75 °C
Datasheet 650820 Varta CR AA Non-standard battery CRAA Lithium 3 V 2000 mAh 1 pc(s)
Test Summary Report 650820 Varta CR AA Non-standard battery CRAA Lithium 3 V 2000 mAh 1 pc(s)
Security datasheet 650820 Varta CR AA Non-standard battery CRAA Lithium 3 V 2000 mAh 1 pc(s)
€ 19.98*
The necessary accessories are required to use the article as described.