
Highlights & Details
Juice lithium battery Mignon with Z-solder tail
- Concentric (coil) electrodes
- Material: stainless steel
- Robust hermetic glass-metal seal
Technical specifications
- Temperature range: -60 to +85 oC
- Size
AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
2600 mAh
- Special-purpose battery features
Z solder tab
- Height
50.5 mm
- (Ø)
14.5 mm
- Weight
17 g
- Content
1 pc(s)
- Type
LS 14500 HBG
- Rechargeable
No
- Dim
(Ø x H) 14.5 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 651154 Saft LS 14500 HBG Non-standard battery AA Z solder tab Lithium 3.6 V 2600 mAh 1 pc(s)
Datasheet 651154 Saft LS 14500 HBG Non-standard battery AA Z solder tab Lithium 3.6 V 2600 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 651154 Saft LS 14500 HBG Non-standard battery AA Z solder tab Lithium 3.6 V 2600 mAh 1 pc(s)
Information
Information 651154 Saft LS 14500 HBG Non-standard battery AA Z solder tab Lithium 3.6 V 2600 mAh 1 pc(s)
Description
Features
- Concentric (coil) electrodes
- Material: Stainless steel
- Robust hermetic glass-metal seal
- Shelf life 10 years
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 19.98€ 17.48*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































