
Highlights & Details
Energizer Ultimate FR6 AA battery Lithium 3000 mAh 1.5 V 4 pc(s)
- 3 + 1 for free
- Temperature range -40 to +60 °C
Technical specifications
- Temperature range -40 to +60 °C
- Size
AA
- Product type
AA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
3000 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 650727 Energizer Ultimate FR6 AA battery Lithium 3000 mAh 1.5 V 4 pc(s)
Information
Test Summary Report 650727 Energizer Ultimate FR6 AA battery Lithium 3000 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 650727 Energizer Ultimate FR6 AA battery Lithium 3000 mAh 1.5 V 4 pc(s)
Description
Features
- Mercury and cadmium-free
Frequently Bought Together
(*All information is plus legal VAT)€ 45.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































