
Number (Package size 4 pc(s))
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
AA battery GP alkaline 1,5V 4 pieces
- Ideal for devices for everyday use
- Can be stored for up to 10 years Long operating temperature from –18 °C to 50 °C.
- Specifications:
- TYPE AA/LR6/15A
- Voltage 1.5 volt
- Dimensions: Ø14,5 mm x 50.5 mm
- Weight: 23 grams
Technical specifications
- Size
AA
- Product type
AA battery
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 3479023 GP AA Batterie GP Alkaline 1,5V 4 Stück AA battery 1.5 V 4 pc(s)
Datasheet 3479023 GP AA Batterie GP Alkaline 1,5V 4 Stück AA battery 1.5 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 3479023 GP AA Batterie GP Alkaline 1,5V 4 Stück AA battery 1.5 V 4 pc(s)
Description
The GP Alkaline AA batteries provide consistent stable power and are suitable for various applications at home and in office. Thanks to a shelf life of up to 10 years*, the energy of these alkaline batteries is retained even if they are not used for long periods of time. These AA batteries are suitable for a wide range of devices like
Remote controls, clocks, toys, portable lighting, audio equipment and much more. The AA batteries from GP combine Power and reliability and are safety-oriented: The leak-proof technology protects your devices from damage.
This text is machine translated.
Remote controls, clocks, toys, portable lighting, audio equipment and much more. The AA batteries from GP combine Power and reliability and are safety-oriented: The leak-proof technology protects your devices from damage.
This text is machine translated.
Scope of delivery
- 4 items
Hints
Store in a dry and cool place
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































