
Number (Package size 44 pc(s))
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann AA batteries, 44er
- 44er Set
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
44 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 409325 Ansmann LR06 AA battery Alkali-manganese 1.5 V 44 pc(s)
Security datasheet
Security datasheet 409325 Ansmann LR06 AA battery Alkali-manganese 1.5 V 44 pc(s)
Description
High-quality alkaline-brand quality for frequent users with a high power output, high capacity and reliable constant power outputCan also be used at extreme temperatures from +60°C to -20°C.Particularly suitable for energy intensive devices with Hohem current consumption, for example Measurement devices, digital cameras, flashlights, MP3-player, hand-held games, Outdoor sensors, GPS devices and much more.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 44 x alkaline X-Power batteries AA/LR6
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 48.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































