
Highlights & Details
Energizer Ultimate Lithium AA batteries
- Set of 10
- Temperature range -40 to +60 ° C
- 20 years storable
Technical specifications
- Temperature range -40 to +60 °C
- Size
AA
- Product type
AA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
3000 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
10 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1298207 Energizer Ultimate FR6 AA battery Lithium 3000 mAh 1.5 V 10 pc(s)
Information
Test Summary Report 1298207 Energizer Ultimate FR6 AA battery Lithium 3000 mAh 1.5 V 10 pc(s)
Security datasheet
Security datasheet 1298207 Energizer Ultimate FR6 AA battery Lithium 3000 mAh 1.5 V 10 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 62.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























































