
Number (Package size 4 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Ansmann Extreme AA battery Lithium 2850 mAh 1.5 V 4 pc(s)
- Lithium high-performance battery AA Mignon
- Technical data: 1.5 Volt / 3000mAh
- Temperature resistant -40°C to 60°C.
Technical specifications
- Temperature range -40 to +60 °C
- Size
AA
- Product type
AA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
2850 mAh
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1682006 Ansmann Extreme AA battery Lithium 2850 mAh 1.5 V 4 pc(s)
Security datasheet
Security datasheet 1682006 Ansmann Extreme AA battery Lithium 2850 mAh 1.5 V 4 pc(s)
Description
power up to 700%
The lithium batteries offer a multiple of the power of a zinc-carbon battery.
Top performance even at extreme temperatures from -40°C to +60°C.
Whether in extreme cold, on the mountain or under water - Extreme lithium are the batteries for professional requirements. They are extremely insensitive to minus temperatures.
Ultra-light
The lithium batteries are about 35% lighter than normal alkaline batteries. This is of great advantage for all outdoor activities or while traveling, which pays off quickly.
Long durability
The lithium batteries offer you reliable performance and a long life (10 years) with a very good price-performance ratio.
Quality-tested
ANSMANN batteries have been successfully tested for electrical, thermal, geometric and mechanical requirements. We can guarantee the highest product quality through rigorous testing in Germany and the Far East. Our quality experts regularly monitor the compliance with our high requirements as well as international standards.
This text is machine translated.
Scope of delivery
- 4 Extreme Lithium batteries AA / FR6
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































