
Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Micro lithium battery Extreme, 2
- Capacity 1150 mAh
- Temperature range -40 to +60 ° C
- Low self-discharge
- 10 years storable
Technical specifications
- Temperature range -40 to +60 ºC
- Size
AAA
- Product type
AAA battery
- Technology
Lithium
- Voltage
1.5 V
- Capacity (mAh, Ah)
1150 mAh
- Height
44.5 mm
- (Ø)
10.5 mm
- Content
2 pc(s)
- Alternative battery types
LR03
AAA
LR3
AM4M8A
AM4
S
MN2400
824
E92
LR03N
Show more
- Rechargeable
No
- Dim
(Ø x H) 10.5 mm x 44.5 mm
Documents & Downloads
Datasheet
Datasheet 1541500 Ansmann Extreme AAA battery Lithium 1150 mAh 1.5 V 2 pc(s)
Security datasheet
Security datasheet 1541500 Ansmann Extreme AAA battery Lithium 1150 mAh 1.5 V 2 pc(s)
Description
Whether in extreme cold, on the mountain or under water - Extreme Lithium batteries are the exceptional requirements. Reliable performance and durability.
Scope of delivery
- 2 Extreme lithium batteries micro AAA / FR03
Hints
According BattG may NiCd batteries exclusively for cordless power tools are used in medical, emergency and alarm systems. This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 40.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































