
Highlights & Details
Varta LONGLIFE 9V Bli 1 9 V / PP3 battery Alkali-manganese 565 mAh 9 V 1 pc(s)
- Ideal for low power consumers
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
565 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
46 g
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Factory colour
Yellow
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 650709 Varta LONGLIFE 9V Bli 1 9 V / PP3 battery Alkali-manganese 565 mAh 9 V 1 pc(s)
Information
Information 650709 Varta LONGLIFE 9V Bli 1 9 V / PP3 battery Alkali-manganese 565 mAh 9 V 1 pc(s)
Security datasheet
Security datasheet 650709 Varta LONGLIFE 9V Bli 1 9 V / PP3 battery Alkali-manganese 565 mAh 9 V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 39.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































