
Highlights & Details
VARTA High Energy Alkaline 9 V battery, 2
- Set of 2
- Temperature range -10 to +50 ° C
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
580 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
46 g
- Content
2 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 1012376 Varta LONGLIFE Power 9V Bli 2 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1012376 Varta LONGLIFE Power 9V Bli 2 9 V / PP3 battery Alkali-manganese 580 mAh 9 V 2 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 44.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























