
Highlights & Details
9V battery max. plus
- Powerful and reliable
- 12 years in stock
- Leakproof design
- Holds the charge for up to 5 years during storage
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
0.094 kg
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- UKCA
yes
- Eco badge reference
Nordic Swan ecolabel
Documents & Downloads
Datasheet
Datasheet 1666450 Energizer Max Plus 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1666450 Energizer Max Plus 9 V / PP3 battery Alkali-manganese 9 V 1 pc(s)
Description
The Energizer Max Plus was developed for high performance and optimum voltage retention. The powerful battery can be stored for up to 12 years and offers a 13% increase in performance compared to the Energizer EcoAdvanced.
The Energizer MAX PLUS is characterized by high-performance and innovation. Energizer MAX PLUS 9 volt batteries are ready to use even after storage for up to 5 years, so you can always have a battery at hand when you need it. Power your most powerful devices, such as remote-controlled cars, portable radios, flashlights and smoke detectors, with the energy you are used to from Energizer.
* during storage
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 43.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































