
Number (Package size 2 pc(s))
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
9V batteries, 2
- Set of 2
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
2 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 1305493 Ansmann 6LR61 Red-Line 9 V / PP3 battery Alkali-manganese 9 V 2 pc(s)
Security datasheet
Security datasheet 1305493 Ansmann 6LR61 Red-Line 9 V / PP3 battery Alkali-manganese 9 V 2 pc(s)
Description
With a long-lasting, precise energy delivery, the alkaline batteries are the ideal energy source for a wide variety of everyday devices with average consumption. This includes electrical equipment such as flashlights, alarm clocks or wall clocks.
Scope of delivery
- 2 alkaline red batteries Block E / 6LR61
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 42.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























