
Highlights & Details
Varta LITHIUM 9V Bli 1 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
- 1200 mAh
- Temperature range -20 to +60 ºC
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Lithium
- Voltage
9 V
- Capacity (mAh, Ah)
1200 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
36 g
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(L x W x H) 12.0 cm x 25.5 mm x 48.5 mm
- Factory colour
Iron grey
- Length
12.0 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650930 Varta LITHIUM 9V Bli 1 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650930 Varta LITHIUM 9V Bli 1 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
Information
Test Summary Report 650930 Varta LITHIUM 9V Bli 1 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
Conformity certificate
Conformity certificate 650930 Varta LITHIUM 9V Bli 1 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 48.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































