
Highlights & Details
Ultralife U9VL-J-P 6LR61 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
- 1200 mAh
- Temperature -40 up to +60 °C
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Lithium
- Voltage
9 V
- Capacity (mAh, Ah)
1200 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
37 g
- Content
1 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Connector
Pin contact
- Voltage
9 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615510 Ultralife U9VL-J-P 6LR61 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
Information
Test Summary Report 615510 Ultralife U9VL-J-P 6LR61 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
Security datasheet
Security datasheet 615510 Ultralife U9VL-J-P 6LR61 9 V / PP3 battery Lithium 1200 mAh 9 V 1 pc(s)
Description
Features
- High energy density
- Up to 10 years shelf life
- High current capability.
- Low internal resistance
- Temperature range -20 to +60 ºC
Frequently Bought Together
(*All information is plus legal VAT)€ 49.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































