
Highlights & Details
VOLTCRAFT Alkaline 9 V Block-Battery
- Suitable for all applications
- Recommended for high power consumption
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
550 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
46 g
- Content
30 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3221598 VOLTCRAFT VC-16107990 9 V / PP3 battery Alkali-manganese 550 mAh 9 V 30 pc(s)
Security datasheet
Security datasheet 3221598 VOLTCRAFT VC-16107990 9 V / PP3 battery Alkali-manganese 550 mAh 9 V 30 pc(s)
Description
Scope of delivery
- 30x Alkaline 9 V Block-Battery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























