
Number (Package size 5 pc(s))
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Industrial lithium 9V batteries, 5
- Set of 5
- Temperature range -40 to +60 ° C
- Low self-discharge
- Ideal for use in devices with high power consumption
Technical specifications
- Temperature range -40 to +60 ºC
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Lithium
- Voltage
9 V
- Capacity (mAh, Ah)
1200 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Content
5 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 1409264 Ansmann Lithium Industrial 6LR61 9 V / PP3 battery Lithium 1200 mAh 9 V 5 pc(s)
Security datasheet
Security datasheet 1409264 Ansmann Lithium Industrial 6LR61 9 V / PP3 battery Lithium 1200 mAh 9 V 5 pc(s)
Description
The Ansmann Industrial lithium battery offers outstanding performance, quality and endurance. Ideal for use in devices with high power consumption. The cells are especially suitable for high drain devices such as digital cameras, camcorders, MP3 players, etc. Can be stored up to 10 years, low self-discharge.
Scope of delivery
- 5 Industrial lithium batteries Block E / 1604LC
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 95.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































