
Highlights & Details
Flat battery
- Recommended for normal energy consumption
Technical specifications
- Product type
4.5 V battery
- Technology
Zinc carbon
- Dim
(W x H x D) 62 x 66 x 22 mm
- Voltage
4.5 V
- Capacity (mAh, Ah)
1700 mAh
- Size
4.5V
- Alternative battery types
3R12
3LR12
1203
V4912
MN1203
312G
LR12
4,5 V-os
- Width
62 mm
- Height
66 mm
- Depth
22 mm
- Content
1 pc(s)
- Type
3R12
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1305468 Ansmann 3R12 4.5 V battery Zinc carbon 1700 mAh 4.5 V 1 pc(s)
Conformity certificate
Conformity certificate 1305468 Ansmann 3R12 4.5 V battery Zinc carbon 1700 mAh 4.5 V 1 pc(s)
Security datasheet
Security datasheet 1305468 Ansmann 3R12 4.5 V battery Zinc carbon 1700 mAh 4.5 V 1 pc(s)
Description
Scope of delivery
- 1 zinc-carbon battery 3R12
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 6.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















