
Highlights & Details
Varta high energy batteries
- Powerful and reliable
- Temperature range -10 to +50 ºC
Technical specifications
- Weight 174 g
- Product type
4.5 V battery
- Technology
Alkali-manganese
- Dim
(L x W x H) 66 x 62 x 66 mm
- Voltage
4.5 V
- Capacity (mAh, Ah)
6100 mAh
- Size
4.5V
- Alternative battery types
3R12
3LR12
1203
V4912
MN1203
312G
LR12
4,5 V-os
- Width
62 mm
- Height
66 mm
- Depth
22 mm
- Content
1 pc(s)
- Type
LONGLIFE Power 4.5V Bli 1
- Factory colour
Black
- Length
66 mm
- Connector
Pin contact
- Weight
179.0000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650802 Varta LONGLIFE Power 4.5V Bli 1 4.5 V battery Alkali-manganese 6100 mAh 4.5 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650802 Varta LONGLIFE Power 4.5V Bli 1 4.5 V battery Alkali-manganese 6100 mAh 4.5 V 1 pc(s)
Information
Information 650802 Varta LONGLIFE Power 4.5V Bli 1 4.5 V battery Alkali-manganese 6100 mAh 4.5 V 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 9.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533799PI00/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
















