
Number (Package size 4 pc(s))
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
AA battery GP alkaline ultra 1,5V 4 pieces
- Durable Power
- Compact 100% paper packaging
- Patented, spill-resistant design
Technical specifications
- Size
AA
- Product type
AA battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
50.5 mm
- (Ø)
14 mm
- Content
4 pc(s)
- Alternative battery types
LR06
AA
LR6
AAB4E
AM3
M
MN1500
815
E91
LR6N
Show more
- Rechargeable
No
- Dim
(Ø x H) 14 mm x 50.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2900366 GP Ultra AA battery Alkali-manganese 1.5 V 4 pc(s)
Security datasheet
Security datasheet 2900366 GP Ultra AA battery Alkali-manganese 1.5 V 4 pc(s)
Description
Get the best out of your devices with the powerful GP Ultra Alkaline AA batteries with G-TECH technology. These batteries deliver up to 80% more power in devices with Hohem power consumption in comparison with the international standard IEC 60086-2: 2021 MAD
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices This Ultra AA alkaline battery is suitable for the most popular portable devices, such as beauty and wellness equipment, motorized toys, medical applications for home, torches, wireless mice, keyboards and more. Supplied in a 100% paper package. Choose GP Ultra AA batteries with G-TECH technology and enjoy the high performance your devices need.
This text is machine translated.
G-TECH provides for a longer life of your devices. And this is how it works:
The batteries deliver more power through the use of high-purity graphite. In addition, high-quality zinc-S powder is used, which ensures fast energy absorption and a consistently high performance over a longer period of time. The patented leak protection prevents battery leakage and thus protects your devices This Ultra AA alkaline battery is suitable for the most popular portable devices, such as beauty and wellness equipment, motorized toys, medical applications for home, torches, wireless mice, keyboards and more. Supplied in a 100% paper package. Choose GP Ultra AA batteries with G-TECH technology and enjoy the high performance your devices need.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































