
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
IP67 Battery case for 58x AA, AAA, AAAA, Button cells
- Material: Polypropylen
Technical specifications
- Black color
- Material: Polypropylene
- Dim
(L x W x H) 18.4 x 13.2 x 7.7 cm
- Product type
Outdoor rechargeables/battery case
- Type
For 30x AA, 18x AAA/AAAA batteries and 10x button cells
- Suitable for battery size
AA
AAA
AAAA
Button cells
- Material (details)
Polypropylene
- Weight
360 g
- Length
18.4 cm
- Width
13.2 cm
- Height
7.7 cm
- No. of cells
58
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3315051 VOLTCRAFT Outdoor rechargeables/battery case 58x AA, AAA, AAAA, Button cells (L x W x H) 18.4 x 13.2 x 7.7 cm
Description
Ideal for all, who work mobile
Professionals such as technicians, maintenance technicians and trade fair builders have all the popular batteries and rechargeable batteries with the VOLTCRAFT battery/battery case with them and can replace these at the point of use.
Top overview:
Thanks to the individual compartments and slots in the battery/rechargeable battery Organizer, you can always have the batteries and batteries that you need quickly at hand. This will save you time searching. 30x AA, 18x AAA/AAAA and 10 button cells and a battery tester can be stored.
Help with disposal of batteries
Exchange batteries can not be easily thrown into the waste on the way. Replaced batteries can be placed in the VOLTCRAFT bag to be properly disposed of later in the workshop.
All rechargeable batteries and batteries - wherever needed:
Your batteries and rechargeable batteries are well protected and you can take them everywhere with you without any hesitation.
Smart helper for business and household:
In many large and small businesses, batteries and batteries are stored in a distributed location across many departments and desk drawers. This often means that the right rechargeable battery or battery is not found even though it is available in the house. Similar problems are also known in many private households. This VOLTCRAFT battery organizer ensures order!
Do not forget!
Order your individual first assembly using VOLTCRAFT batteries or batteries.
This text is machine translated.
Scope of delivery
- Battery storage box
- Battery tester
- Storage container for coin cell batteries
- Operating instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































