
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Highlights & Details
IP67 battery case 15x Baby C cells
- IP67 Protection class suitable for outdoor use
- Dust/splash-proof, shock-proof
- Made of polypropylene
- Colour: Black
Technical specifications
- Black color
- Material: Polypropylene
- Dim
(L x W x H) 18 x 13.5 x 7.5 cm
- Product type
Outdoor rechargeables/battery case
- Type
For 15x C batteries
- Suitable for battery size
C
- Material (details)
Polypropylene
- Weight
330 g
- Length
18 cm
- Width
13.5 cm
- Height
7.5 cm
- No. of cells
15
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3315052 VOLTCRAFT Outdoor rechargeables/battery case 15x C (L x W x H) 18 x 13.5 x 7.5 cm
Description
Ideal for all, who work mobile
Professionals such as technicians, maintenance technicians and trade fair builders have all the popular batteries or rechargeable batteries with the VOLTCRAFT battery/battery case and can replace these at the place of use.
Top overview:
Thanks to the individual compartments and slots in the battery/rechargeable battery Organizer, you can always have the batteries and batteries that you need quickly at hand. This will save you time searching. 15x C battery/battery can be kept.
Help with disposal of batteries
Exchange batteries can not be easily thrown into the waste on the way. Replaced cells can be placed in the VOLTCRAFT bag so that they can be properly disposed of later in the workshop.
All rechargeable batteries and batteries - wherever needed:
Your batteries and rechargeable batteries are well protected and you can take them everywhere with you without any hesitation.
Smart helper for business and household:
In many large and small businesses, batteries and batteries are stored in a distributed location across many departments and desk drawers. This often means that the right rechargeable battery or battery is not found even though it is available in the house. Similar problems are also known in many private households. This VOLTCRAFT battery organizer ensures order!
Do not forget!
Order your individual first assembly using VOLTCRAFT batteries or batteries.
This text is machine translated.
Scope of delivery
- Battery storage box
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































