
Highlights & Details
Battery 48
- To accommodate up to 48 batteries
- High-quality and robust
- Suitable for wall mounting
Technical specifications
- Dim
(L x W x H) 17.3 x 13.8 x 6.3 cm
- Product type
Battery box
- Type
For 24 x AA, 20 x Micro and 4x 9 V Block
- Suitable for battery size
AAA
AA
9V PP3
- Material (details)
Chemical resistant plastic
- Weight
245 g
- Length
17.3 cm
- Width
13.8 cm
- Height
6.3 cm
- No. of cells
48
- Content
1 pc(s)
- Factory colour
Black
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1541505 Ansmann Batterijbox 48 Battery box 48x AAA, AA, 9V PP3 (L x W x H) 17.3 x 13.8 x 6.3 cm
User & Safety Instructions
User & Safety Instructions 1541505 Ansmann Batterijbox 48 Battery box 48x AAA, AA, 9V PP3 (L x W x H) 17.3 x 13.8 x 6.3 cm
Warranty Terms
Warranty Terms 1541505 Ansmann Batterijbox 48 Battery box 48x AAA, AA, 9V PP3 (L x W x H) 17.3 x 13.8 x 6.3 cm
Description
With the practical and robust Battery Ansmann up to 48 batteries can be stored safely. In the box 24 x Mignon, 20 Micro and 4 x 9V can be stowed. Thus you have at home and the way always your most common batteries on hand and do not have to look far. You can mount the box on the wall and the stable lid with snap closure batteries from dust, moisture and unwanted short circuits are protected.
In addition, the box has a large compartment that as can be used for a battery tester or SD memory cards and many more.
Our tip: For a better overview to have, we recommend the empty batteries upside down in the box to plug.
Features
- suitable to accommodate up to 48 batteries
- Extra storage compartment
- High-quality and robust
- for wall mounting
- Durable snap closure
Scope of delivery
- Box
- Mounting material
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 51.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































