
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
VOLTCRAFT 18650 Battery Box 183 x 132 x 104 mm IP67
- IP67 Protection class suitable for outdoor use
- Dust/splash-proof, shock-proof
- Made of polypropylene
- Colour: Black
Technical specifications
- Dim
(L x W x H) 183 x 132 x 104 mm
- Product type
Outdoor rechargeables case
- Type
For 28x 18650 batteries
- Suitable for battery size
18650
- Material (details)
Polypropylene
- Weight
195 g
- Length
183 mm
- Width
132 mm
- Height
104 mm
- No. of cells
28
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758236 VOLTCRAFT Outdoor rechargeables case 28x 18650 (L x W x H) 183 x 132 x 104 mm
Description
Ideal for all, who work mobile
Professionals such as technicians, maintenance technicians and trade fair builders have the right batteries with the VOLTCRAFT battery box and can replace these at the right place of use.
Top overview:
Thanks to the individual compartments and slots in the organizer, you can always have the 18650 batteries handy quickly. This will save you time searching. A total of up to 28x 18650 batteries can be stored.
Wherever they are needed:
Your batteries are well protected and you can take them anywhere without any hesitation.
Smart helper for business and household:
In many large and small companies, batteries are stored in distributed locations across many departments and desk drawers. This often leads to the fact that a needed battery is not found, even though it is present in the house. Similar problems are also known in many private households. The VOLTCRAFT battery organizer ensures order!
Do not forget!
Order your individual first assembly using the appropriate VOLTCRAFT batteries.
This text is machine translated.
Scope of delivery
- Battery storage box
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































