
Number
Total (€ 2.99 / piece)
€ 5.99
-50 %
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Battery box for8 x 18650
- Optimal protection
- Compact and handy
- Ideal for use when traveling or at home
Technical specifications
- Dim
(L x W x H) 156 x 78 x 25 mm
- Product type
Battery box
- Type
For8 x 18650
- Suitable for battery size
18650
- Material (details)
Polypropylene plastic
- Weight
62 g
- Length
156 mm
- Width
78 mm
- Height
25 mm
- No. of cells
8
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1882386 Soshine SBC-024 Battery box 8x 18650 (L x W x H) 156 x 78 x 25 mm
User & Safety Instructions
User & Safety Instructions 1882386 Soshine SBC-024 Battery box 8x 18650 (L x W x H) 156 x 78 x 25 mm
Description
Sorted, safe and easy to locate!
With the robust battery box of soshine the batteries or rechargeable batteries are safely sorted. Thus, the cells are not anywhere in the drawer or while traveling in the bag. The contacts can also not clashed with each other and if there is a cell expires the losses minimized. All-round a convenient and secure storage option for at home or on the road.
This text is machine translated.
With the robust battery box of soshine the batteries or rechargeable batteries are safely sorted. Thus, the cells are not anywhere in the drawer or while traveling in the bag. The contacts can also not clashed with each other and if there is a cell expires the losses minimized. All-round a convenient and secure storage option for at home or on the road.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 28.98€ 25.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































