
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
IP67 Battery case 24x 21700 Lipo
- IP67 Protection class suitable for outdoor use
- Dust/splash-proof, shock-proof
- Made of polypropylene
- Colour: Black
Technical specifications
- Black color
- Material: Polypropylene
- Dim
(L x W x H) 18.4 x 13.2 x 10.2 cm
- Product type
Outdoor rechargeables case
- Type
For 24x 21700 batteries
- Suitable for battery size
21700
- Material (details)
Polypropylene
- Weight
350 g
- Length
18.4 cm
- Width
13.2 cm
- Height
10.2 cm
- No. of cells
24
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3315054 VOLTCRAFT Outdoor rechargeables case 24x 21700 (L x W x H) 18.4 x 13.2 x 10.2 cm
Description
Ideal for all, who work mobile
Professions such as fitters, maintenance technicians and trade fair builders can exchange them at the place of use.
Top overview:
Thanks to the individual compartments and slots in the battery organizer, you can always have the batteries of size 21700 that you need at hand quickly. This will save you time searching. 24x battery 21700 can be stored.
Wherever they are needed:
Your batteries are well protected and you can take them anywhere without any hesitation.
Smart helper for business and household:
In many large and small companies, batteries are stored in distributed locations across many departments and desk drawers. This often leads to the fact that a required battery is not found even though it is available in the house. Similar problems are also known in many private households. The VOLTCRAFT battery organizer ensures order!
Do not forget!
Order your individual first assembly using VOLTCRAFT batteries.
This text is machine translated.
Scope of delivery
- Battery storage box
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































